
Ixys FMD80-0045PS technical specifications.
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMD80-0045PS to view detailed technical specifications.
No datasheet is available for this part.
