Ixys FMM110-015X2F technical specifications.
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 150V |
| FET Type | 2 N-Channel |
| Input Capacitance | 8.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™, HiperFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMM110-015X2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.