Ixys FMM150-0075P technical specifications.
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 2 N-Channel |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMM150-0075P to view detailed technical specifications.
No datasheet is available for this part.