Ixys FMM150-0075X2F technical specifications.
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 2 N-Channel |
| Input Capacitance | 10.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMM150-0075X2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.