Ixys FMM50-025TF technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 250V |
| FET Type | 2 N-Channel |
| Input Capacitance | 4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMM50-025TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.