The Ixys FMM60-02TF is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and a continuous drain current of 33A. The device is packaged in a plastic, ISOPLUS, I4PAK-5 package and is RoHS compliant. It is suitable for use in high-power applications due to its high current and voltage ratings.
Ixys FMM60-02TF technical specifications.
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 200V |
| FET Type | 2 N-Channel |
| Input Capacitance | 3.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMM60-02TF to view detailed technical specifications.
No datasheet is available for this part.