The FMM65-015P is a 2 N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 150V and a continuous drain current of 65A. The device is packaged in an I4PAC-5 package type and is mounted through a hole. It is RoHS compliant and available in quantities of 24 in rail or tube packaging.
Ixys FMM65-015P technical specifications.
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 150V |
| FET Type | 2 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMM65-015P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.