Ixys FMP36-015P technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 150V |
| FET Type | N and P-Channel |
| Input Capacitance | 2.25nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMP36-015P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.