Ixys FUO22-12N technical specifications.
| Average Rectified Current | 28A |
| Forward Current | 30A |
| Height | 26.42mm |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys FUO22-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
