Ixys G2000VC450 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys G2000VC450 to view detailed technical specifications.
No datasheet is available for this part.