
The GUO40-16NO1 is a 40A bridge rectifier from Ixys with a maximum power dissipation of 35W. It has a maximum operating temperature range of -40°C to 175°C and is packaged in a lead-free SIP package. The device is designed for through hole mounting and is available in quantities of 15 per rail/tube packaging.
Ixys GUO40-16NO1 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | SIP |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Forward Surge Current (Ifsm) | 370A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 370A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 390A |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys GUO40-16NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
