Ixys HTZ110A16K technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | Module |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 16kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys HTZ110A16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.