The HTZ150C7K is a general purpose rectifier from Ixys with a maximum operating temperature range of -40°C to 180°C. It has a maximum reverse voltage of 7.2kV and a peak non-repetitive surge current of 100A. The device is packaged in a module with a chassis mount and is RoHS compliant.
Ixys HTZ150C7K technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Module |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 7.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Voltage | 7.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys HTZ150C7K to view detailed technical specifications.
No datasheet is available for this part.