The Ixys HTZ240F14K is a general purpose rectifier module with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 14kV and a peak non-repetitive surge current of 100A. The module is packaged in a bulk quantity and is RoHS compliant.
Ixys HTZ240F14K technical specifications.
| Average Rectified Current | 1.7A |
| Package/Case | Module |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 14kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Voltage | 14kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys HTZ240F14K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.