The Ixys HTZ250G44K is a general purpose rectifier with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 44.8kV and a peak non-repetitive surge current of 200A. The device is packaged in a module with chassis mount and screw connections, and is compliant with RoHS regulations.
Ixys HTZ250G44K technical specifications.
| Average Rectified Current | 2.7A |
| Package/Case | Module |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 44.8kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Voltage | 44.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys HTZ250G44K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.