The HTZ270H48K is a general purpose rectifier module from Ixys, featuring a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 48kV and a maximum reverse current of 500uA. The module is designed for chassis mount, screw, and is packaged in bulk with a quantity of one. It is RoHS compliant and suitable for use in high-temperature applications.
Ixys HTZ270H48K technical specifications.
| Average Rectified Current | 3.4A |
| Package/Case | Module |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 48kV |
| Max Surge Current | 200A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Voltage | 48kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys HTZ270H48K to view detailed technical specifications.
No datasheet is available for this part.