The HTZ280H24K is a general purpose rectifier from Ixys with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 24kV and a peak non-repetitive surge current of 200A. The device is packaged in a module with a chassis mount and screw connection. It is RoHS compliant and available in a bulk packaging.
Ixys HTZ280H24K technical specifications.
| Average Rectified Current | 4.7A |
| Package/Case | Module |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 24kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Voltage | 24kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys HTZ280H24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.