Ixys IRFP250 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 98ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.97nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Rds On Max | 85mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 110ns |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IRFP250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
