Ixys IRFP360 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 200mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IRFP360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.