Ixys ITC117P technical specifications.
| Package/Case | SOIC |
| Height | 2.108mm |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-state Resistance-Max | 15R |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys ITC117P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
