The Ixys ITC117PL is a 16-pin industrial solid state relay with a dual terminal configuration, operating within a temperature range of -40°C to 85°C. It features a JEDEC package code of R-PDSO-G16, with a width of 7.493mm and a length of 10.16mm. The relay has a single function and is designed for use in industrial applications.
Ixys ITC117PL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys ITC117PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.