Ixys IX2113BTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 9.7ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 236uA |
| Output Voltage | 1.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 160ns |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX2113BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
