Ixys IX2113G technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX2113G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.