Ixys IX21844NTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 35ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 900ns |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX21844NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.