
The IX3120G is an industrial-grade MOSFET driver IC with a supply voltage range of 15 to 30V. It operates within a temperature range of -40 to 100°C. The device features 8 terminals and is packaged in a DIP-8 format. It is designed for use in buffer or inverter based applications.
Ixys IX3120G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.652 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IX3120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.