The IX3120GES is an industrial-grade MOSFET driver IC from Ixys, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This 8-terminal device is designed for use in buffer or inverter-based applications and is packaged in a 6.35x9.652mm SOP. The IC operates within a supply voltage range of 15 to 30 volts and is suitable for use in industrial environments.
Ixys IX3120GES technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.652 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys IX3120GES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.