Ixys IX4424NTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 18ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 75ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX4424NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
