
Automotive-grade buffer/inverter based MOSFET driver with 2 functions. Operates from a 4.5V to 30V supply voltage, with a nominal 18V. Features an 8-terminal PDSO8 package with dimensions of 3mm x 3mm. Supports a wide operating temperature range from -40°C to 125°C. Delivers up to 1.5A output current.
Ixys IX4427MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IX4427MTR to view detailed technical specifications.
No datasheet is available for this part.