The IX6R11P7 is a dual gate driver IC from Ixys, packaged in a DIP-14 case and designed for through-hole mounting. It operates over a temperature range of -40°C to 125°C and can handle up to 1.25W of power dissipation. The device is RoHS compliant and features a maximum supply voltage of 35V and a minimum supply voltage of 10V. It can provide up to 6A of output current and has a fall time of 25ns.
Ixys IX6R11P7 technical specifications.
| Package/Case | DIP |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 6A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX6R11P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.