
The IX6R11S6T/R is a dual 2-channel gate driver IC from Ixys, packaged in a SOIC. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.25W. The IC requires a minimum supply voltage of 10V. It is available in packaging quantities of 1000 units, packaged in rail/Tube.
Ixys IX6R11S6T/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Min Supply Voltage | 10V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX6R11S6T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
