Ixys IX9908N technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 2.9mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX9908N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
