Ixys IXA12IF1200TC technical specifications.
| Package/Case | TO-268AA |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 5.1mm |
| Input Type | STANDARD |
| Length | 16.05mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 350ns |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA12IF1200TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
