Ixys IXA20RG1200DHGLB-TRR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 32A |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA20RG1200DHGLB-TRR to view detailed technical specifications.
No datasheet is available for this part.