Ixys IXA531L4T/R technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA531L4T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.