Ixys IXA60IF1200NA technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 9.6mm |
| Input | Standard |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Collector Current | 88A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Stud, Chassis, Surface Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 290W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 350ns |
| RoHS Compliant | Yes |
| Width | 25.25mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA60IF1200NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
