Ixys IXBD4411SI technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 150ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600mW |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOSMART™ |
| Weight | 0.019401oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBD4411SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.