Ixys IXBF10N300C technical specifications.
| Collector Emitter Breakdown Voltage | 3kV |
| Collector-emitter Voltage-Max | 6V |
| Input Type | STANDARD |
| Max Collector Current | 29A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 700ns |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBF10N300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
