Ixys IXBF12N300 technical specifications.
| Collector Emitter Breakdown Voltage | 3kV |
| Collector-emitter Voltage-Max | 3.2V |
| Input Type | STANDARD |
| Max Collector Current | 22A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 1.4us |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBF12N300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
