
N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 2.5kV Collector-Emitter Breakdown Voltage (V(BR)CES) and 5A Max Collector Current (I(C)). This through-hole mounted component utilizes a TO-247-3 package and offers a maximum Collector-Emitter Voltage (VCEO) of 2.5kV. With a maximum power dissipation of 32W and an operating temperature range from -55°C to 150°C, it is suitable for demanding applications. The device includes a reverse recovery time of 920ns and is RoHS compliant.
Ixys IXBH2N250 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 2.5kV |
| Collector Emitter Voltage (VCEO) | 2.5kV |
| Collector-emitter Voltage-Max | 3.5V |
| Input Type | STANDARD |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 920ns |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBH2N250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
