
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 3000V Collector-Emitter Breakdown Voltage and a maximum Collector Current of 80A. This through-hole mounted component, housed in a TO-247 plastic package, offers a maximum power dissipation of 400W and operates within a temperature range of -55°C to 150°C. It includes a reverse recovery time of 1.5µs and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXBH32N300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 3kV |
| Collector-emitter Voltage-Max | 3.2V |
| Input Type | STANDARD |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBH32N300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
