Ixys IXBK75N170A technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 6V |
| Input Type | STANDARD |
| Max Collector Current | 110A |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 360ns |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBK75N170A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
