Ixys IXBN75N170A technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 4.95V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 6V |
| Input | Standard |
| Input Capacitance | 7.4nF |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 625W |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBN75N170A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
