
Ixys IXBOD1-15RD technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Current Rating | 1.25A |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-15RD to view detailed technical specifications.
No datasheet is available for this part.
