
The IXBOD1-19RD is a DIAC with a clamping voltage of 1.9kV and a current rating of 1.25A. It is packaged in a radial lead free configuration and is suitable for operation between -40°C and 125°C. The device is available in bulk packaging with 20 units per package. It is RoHS compliant and suitable for through hole or PCB mounting.
Ixys IXBOD1-19RD technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 1.9kV |
| Current Rating | 1.25A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-19RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
