
The IXBOD1-21RD is a DIAC device with a clamping voltage of 2.1kV and a current rating of 900mA. It is available in a radial package with through hole mounting options. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Ixys IXBOD1-21RD technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 2.1kV |
| Current Rating | 900mA |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-21RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
