
The IXBOD1-23R is a 3-channel thyristor DIAC from Ixys, featuring a clamping voltage of 2.3kV and a current rating of 900mA. It is available in a radial package, suitable for through hole and PCB mounting. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IXBOD1-23R is packaged in quantities of 20 in rail/Tube packaging.
Ixys IXBOD1-23R technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 2.3kV |
| Current Rating | 900mA |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 3 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBOD1-23R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.