Ixys IXBP5N160G technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 1.6kV |
| Collector Emitter Saturation Voltage | 4.9V |
| Collector Emitter Voltage (VCEO) | 1.6kV |
| Collector-emitter Voltage-Max | 7.2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 5.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 140ns |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBP5N160G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
