Ixys IXBR42N170 technical specifications.
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.9V |
| Input Type | STANDARD |
| Max Collector Current | 57A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 1.32us |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBR42N170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.