Ixys IXBT10N170 technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 3.4V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 3.8V |
| Input Type | STANDARD |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Reverse Recovery Time | 360ns |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBT10N170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
