
Ixys IXBT20N300 technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 3kV |
| Collector-emitter Voltage-Max | 3.2V |
| Input Type | STANDARD |
| Max Collector Current | 50A |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 1.35us |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBT20N300 to view detailed technical specifications.
No datasheet is available for this part.
